AC or DC DIN Rail Power Supply 1 Output 24V 5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDN5-24-100C

DigiKey Part Number
2106-SDN5-24-100C-ND
Manufacturer
Manufacturer Product Number
SDN5-24-100C
Description
AC/DC DIN RAIL SUPPLY 24V 120W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 24V 5A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output 1
24V
Manufacturer
SolaHD
Current - Output (Max)
5A
Series
Power (Watts)
120W
Packaging
Bulk
Applications
Hazardous Locations, Industrial, ITE (Commercial)
Part Status
Active
Efficiency
88%
Input Type
AC or DC
Operating Temperature
-40°C ~ 70°C (With Derating)
Number of Outputs
1
Features
Adjustable Output, IP20, Universal Input
AC Voltage - Input
85 ~ 264 VAC
Size / Dimension
4.36" L x 1.97" W x 4.85" H (110.7mm x 50.0mm x 123.2mm)
DC Voltage - Input (Min)
90V
Approval Agency
CE, cULus, cURus, EAC
DC Voltage - Input (Max)
375V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 64
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19 431,88000 Kč9 431,88 Kč
247 909,67542 Kč189 832,21 Kč
Manufacturers Standard Package
Unit Price without VAT:9 431,88000 Kč
Unit Price with VAT:11 412,57480 Kč