AC or DC DIN Rail Power Supply 1 Output 24V 20A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDN2024100D

DigiKey Part Number
2106-SDN2024100D-ND
Manufacturer
Manufacturer Product Number
SDN2024100D
Description
AC/DC DIN RAIL SUPPLY 24V 480W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 24V 20A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SolaHD
Series
Packaging
Box
Part Status
Active
Input Type
AC or DC
Number of Outputs
1
AC Voltage - Input
85 ~ 264 VAC
DC Voltage - Input (Min)
90V
DC Voltage - Input (Max)
275V
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
20A
Power (Watts)
480W
Applications
ITE (Commercial)
Efficiency
94.2%
Operating Temperature
-40°C ~ 70°C (With Derating)
Features
Adjustable Output, PFC, Universal Input
Size / Dimension
5.00" L x 2.40" W x 4.80" H (127.0mm x 61.0mm x 121.9mm)
Approval Agency
CE, cULus, cURus
Standard Number
60950-1; 61010-1; 62368-1
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
123 165,62000 Kč23 165,62 Kč
Manufacturers Standard Package
Unit Price without VAT:23 165,62000 Kč
Unit Price with VAT:28 030,40020 Kč