
SDN1024100D | |
|---|---|
DigiKey Part Number | 2106-SDN1024100D-ND |
Manufacturer | |
Manufacturer Product Number | SDN1024100D |
Description | AC/DC DIN RAIL SUPPLY 24V 240W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 24V 10A |
Category | Voltage - Output 1 24V |
Manufacturer SolaHD | Current - Output (Max) 10A |
Series | Power (Watts) 240W |
Packaging Box | Applications ITE (Commercial) |
Part Status Active | Efficiency 93.7% |
Input Type AC or DC | Operating Temperature -40°C ~ 70°C (With Derating) |
Number of Outputs 1 | Features Adjustable Output, PFC, Universal Input |
AC Voltage - Input 85 ~ 264 VAC | Size / Dimension 4.40" L x 2.00" W x 4.80" H (111.8mm x 50.8mm x 121.9mm) |
DC Voltage - Input (Min) 90V | Approval Agency CE, cULus, cURus |
DC Voltage - Input (Max) 375V | Standard Number 60950-1; 61010-1; 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15 787,14000 Kč | 15 787,14 Kč |
| 10 | 13 875,66700 Kč | 138 756,67 Kč |
| Unit Price without VAT: | 15 787,14000 Kč |
|---|---|
| Unit Price with VAT: | 19 102,43940 Kč |

