
SDN10-24-100P | |
|---|---|
DigiKey Part Number | 2106-SDN10-24-100P-ND |
Manufacturer | |
Manufacturer Product Number | SDN10-24-100P |
Description | AC/DC DIN RAIL SUPPLY 24V 240W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 24V 10A |
Category | Voltage - Output 1 24V |
Manufacturer SolaHD | Current - Output (Max) 10A |
Series | Power (Watts) 240W |
Packaging Bulk | Applications Hazardous Locations, Industrial, ITE (Commercial) |
Part Status Active | Efficiency 88% |
Input Type AC or DC | Operating Temperature -10°C ~ 70°C (With Derating) |
Number of Outputs 1 | Features Adjustable Output, IP20 |
AC Voltage - Input 85 ~ 132 VAC, 176 ~ 264 VAC | Size / Dimension 4.55" L x 3.26" W x 4.88" H (115.6mm x 82.8mm x 124.0mm) |
DC Voltage - Input (Min) 210V | Approval Agency CE, cULus, cURus |
DC Voltage - Input (Max) 375V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14 721,91000 Kč | 14 721,91 Kč |
| 12 | 14 554,46583 Kč | 174 653,59 Kč |
| Unit Price without VAT: | 14 721,91000 Kč |
|---|---|
| Unit Price with VAT: | 17 813,51110 Kč |










