
Category | Voltage - Output 2 15V |
Manufacturer SolaHD | Voltage - Output 3 -15V |
Series | Current - Output (Max) 3A, 500mA, 500mA |
Packaging Bulk | Power (Watts) 30W |
Part Status Active | Applications ITE (Commercial) |
Input Type AC or DC | Efficiency 68% |
Number of Outputs 3 | Operating Temperature -25°C ~ 65°C |
AC Voltage - Input 85 ~ 264 VAC | Features IP20, Universal Input |
DC Voltage - Input (Min) 100V | Size / Dimension 2.55" L x 1.29" W x 4.71" H (65.0mm x 33.0mm x 120.0mm) |
DC Voltage - Input (Max) 375V | Approval Agency CE, cURus |
Voltage - Output 1 5V | Standard Number 60950-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 643,90000 Kč | 7 643,90 Kč |
| Unit Price without VAT: | 7 643,90000 Kč |
|---|---|
| Unit Price with VAT: | 9 249,11900 Kč |

