Image for SCP30D512-UDN is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCP30D512-UDN

DigiKey Part Number
2106-SCP30D512-UDN-ND
Manufacturer
Manufacturer Product Number
SCP30D512-UDN
Description
AC/DC DIN RAIL SUPPLY 5V 12V 29W
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 2 Output 5V 12V 3A, 1.2A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SolaHD
Series
Packaging
Bulk
Part Status
Active
Input Type
AC or DC
Number of Outputs
2
AC Voltage - Input
85 ~ 264 VAC
DC Voltage - Input (Min)
100V
DC Voltage - Input (Max)
375V
Voltage - Output 1
5V
Voltage - Output 2
12V
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
3A, 1.2A
Power (Watts)
29W
Applications
ITE (Commercial)
Efficiency
68%
Operating Temperature
-25°C ~ 65°C
Features
IP20, Universal Input
Size / Dimension
2.55" L x 1.29" W x 4.71" H (65.0mm x 33.0mm x 120.0mm)
Approval Agency
CE, cURus
Standard Number
60950-1
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17 276,02000 Kč7 276,02 Kč
Manufacturers Standard Package
Unit Price without VAT:7 276,02000 Kč
Unit Price with VAT:8 803,98420 Kč