AC or DC DIN Rail Power Supply 2 Output 12V -12V 1.2A, 1.2A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AC or DC DIN Rail Power Supply 2 Output 12V -12V 1.2A, 1.2A
SCP30S5UDN

SCP30D12-UDN

DigiKey Part Number
2106-SCP30D12-UDN-ND
Manufacturer
Manufacturer Product Number
SCP30D12-UDN
Description
AC/DC DIN RAIL SUPPLY +/-12V 29W
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 2 Output 12V -12V 1.2A, 1.2A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SolaHD
Series
Packaging
Bulk
Part Status
Active
Input Type
AC or DC
Number of Outputs
2
AC Voltage - Input
85 ~ 264 VAC
DC Voltage - Input (Min)
100V
DC Voltage - Input (Max)
375V
Voltage - Output 1
12V
Voltage - Output 2
-12V
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
1.2A, 1.2A
Power (Watts)
29W
Applications
ITE (Commercial)
Efficiency
68%
Operating Temperature
-25°C ~ 65°C
Features
IP20, Universal Input
Size / Dimension
2.55" L x 1.29" W x 4.71" H (65.0mm x 33.0mm x 120.0mm)
Approval Agency
CE, cURus
Standard Number
60950-1
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17 091,23000 Kč7 091,23 Kč
106 232,52100 Kč62 325,21 Kč
255 920,54560 Kč148 013,64 Kč
Manufacturers Standard Package
Unit Price without VAT:7 091,23000 Kč
Unit Price with VAT:8 580,38830 Kč