
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SolaHD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 90 ~ 264 VAC | |
DC Voltage - Input (Min) | 100V | |
DC Voltage - Input (Max) | 340V | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 10A | |
Power (Watts) | 240W | |
Applications | ITE (Commercial), Laboratory | |
Efficiency | 93.7% | |
Operating Temperature | -40°C ~ 70°C | |
Features | IP66, IP67, PFC, Universal Input | |
Size / Dimension | 9.65" L x 5.50" W x 2.30" H (245.1mm x 139.7mm x 58.4mm) | |
Approval Agency | CB, CE, cULus | |
Standard Number | 60950-1; 61010-1; 62368-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28 589,41000 Kč | 28 589,41 Kč |
| Unit Price without VAT: | 28 589,41000 Kč |
|---|---|
| Unit Price with VAT: | 34 593,18610 Kč |

