Uninterruptible Power Supply (UPS) Online (Double Conversion) General Purpose, Industrial Control 1kVA / 1000W 110V, 115V, 120V, 127V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S4K2U1000D

DigiKey Part Number
2106-S4K2U1000D-ND
Manufacturer
Manufacturer Product Number
S4K2U1000D
Description
UPS ON LINE 1000VA 120V 3G
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Uninterruptible Power Supply (UPS) Online (Double Conversion) General Purpose, Industrial Control 1kVA / 1000W 110V, 115V, 120V, 127V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SolaHD
Series
Packaging
Bulk
Part Status
Active
Type
Online (Double Conversion)
Voltage - Input
120V
Applications
General Purpose, Industrial Control
Form
Rackmount, Tower
Power - Rated
1kVA / 1000W
AC Outlets
6 (UPS)
Backup Time - Max Load
18 minutes
Media Lines Protected
-
Voltage - Output
110V, 115V, 120V, 127V
Input Connector
NEMA 5-15P
Output Connector
NEMA 5-15R (6)
Cord Length
-
Approval Agency
CE, CSA, cULus, FCC, UL
Size / Dimension
15.700" L x 16.900" W (398.78mm x 429.26mm)
Height
3.400" (86.36mm)
Shelf Life
-
Shelf Life Start
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
172 962,59000 Kč72 962,59 Kč
Manufacturers Standard Package
Unit Price without VAT:72 962,59000 Kč
Unit Price with VAT:88 284,73390 Kč