


HS12F1BS | |
|---|---|
DigiKey Part Number | 2106-HS12F1BS-ND |
Manufacturer | |
Manufacturer Product Number | HS12F1BS |
Description | PWR XFMR LAMINATED 1000VA CHAS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 1000VA Power Transformer 240V, 480V Primary 120V, 240V Secondary 8.33A Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SolaHD | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 240V, 480V | |
Voltage - Secondary (Full Load) | 120V, 240V | |
Current - Output (Max) | 8.33A | |
Primary Winding(s) | Dual, Multiple Taps | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 1000VA | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect | |
Size / Dimension | 152.40mm L x 127.00mm W | |
Height - Seated (Max) | 254.00mm | |
Voltage - Isolation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 515,81000 Kč | 7 515,81 Kč |
| 10 | 6 978,18100 Kč | 69 781,81 Kč |
| Unit Price without VAT: | 7 515,81000 Kč |
|---|---|
| Unit Price with VAT: | 9 094,13010 Kč |


