HS10F15AS12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HS10F15AS12

HS10F1BS

DigiKey Part Number
2106-HS10F1BS-ND
Manufacturer
Manufacturer Product Number
HS10F1BS
Description
PWR XFMR LAMINATED 1000VA CHAS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Laminated Core 1000VA Power Transformer 600V Primary 120V, 240V Secondary 8.33A Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SolaHD
Series
-
Packaging
Bulk
Part Status
Active
Type
Laminated Core
Voltage - Primary
600V
Voltage - Secondary (Full Load)
120V, 240V
Current - Output (Max)
8.33A
Primary Winding(s)
Single
Secondary Winding(s)
Dual
Center Tap
No
Power - Max
1000VA
Mounting Type
Chassis Mount
Termination Style
Solder, Quick Connect
Size / Dimension
152.40mm L x 127.00mm W
Height - Seated (Max)
254.00mm
Voltage - Isolation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 183,75000 Kč5 183,75 Kč
Manufacturers Standard Package
Unit Price without VAT:5 183,75000 Kč
Unit Price with VAT:6 272,33750 Kč