
EE81H75S | |
|---|---|
DigiKey Part Number | 2106-E81H75S-ND |
Manufacturer | |
Manufacturer Product Number | EE81H75S |
Description | TRANSFORMER ISOL 480V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SolaHD | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Isolation | |
Voltage - Primary | 480V | |
1st Connector | - | |
2nd Connector | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80 375,26000 Kč | 80 375,26 Kč |
| Unit Price without VAT: | 80 375,26000 Kč |
|---|---|
| Unit Price with VAT: | 97 254,06460 Kč |


