


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SolaHD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | - | |
Voltage - Secondary (Full Load) | - | |
Current - Output (Max) | - | |
Primary Winding(s) | Single, Multiple Taps | |
Secondary Winding(s) | Single, Multiple Taps | |
Center Tap | Yes | |
Power - Max | 500VA | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect | |
Voltage - Isolation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 186,46000 Kč | 6 186,46 Kč |
| 10 | 5 552,26800 Kč | 55 522,68 Kč |
| 26 | 5 494,03231 Kč | 142 844,84 Kč |
| Unit Price without VAT: | 6 186,46000 Kč |
|---|---|
| Unit Price with VAT: | 7 485,61660 Kč |


