


E200E | |
|---|---|
DigiKey Part Number | 2106-E200E-ND |
Manufacturer | |
Manufacturer Product Number | E200E |
Description | PWR XFMR LAMINATED 200VA CHAS MT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 200VA Power Transformer 120V, 240V Primary 24V Secondary Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SolaHD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 120V, 240V | |
Voltage - Secondary (Full Load) | 24V | |
Current - Output (Max) | - | |
Primary Winding(s) | Dual, Multiple Taps | |
Secondary Winding(s) | Single | |
Center Tap | No | |
Power - Max | 200VA | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect | |
Voltage - Isolation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 808,28000 Kč | 2 808,28 Kč |
| 12 | 2 500,74000 Kč | 30 008,88 Kč |
| 28 | 2 403,20321 Kč | 67 289,69 Kč |
| 52 | 2 334,22231 Kč | 121 379,56 Kč |
| Unit Price without VAT: | 2 808,28000 Kč |
|---|---|
| Unit Price with VAT: | 3 398,01880 Kč |







