E150JN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
E150JN

E150JN

DigiKey Part Number
2106-E150JN-ND
Manufacturer
Manufacturer Product Number
E150JN
Description
PWR XFMR LAMINATED 150VA CHAS MT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Laminated Core 150VA Power Transformer Primary Secondary Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SolaHD
Series
Packaging
Bulk
Part Status
Active
Type
Laminated Core
Voltage - Primary
-
Voltage - Secondary (Full Load)
-
Current - Output (Max)
-
Primary Winding(s)
Single, Multiple Taps
Secondary Winding(s)
Single, Multiple Taps
Center Tap
No
Power - Max
150VA
Mounting Type
Chassis Mount
Termination Style
Solder, Quick Connect
Size / Dimension
132.30mm L x 114.30mm W
Height - Seated (Max)
98.80mm
Voltage - Isolation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 086,59000 Kč3 086,59 Kč
122 748,39667 Kč32 980,76 Kč
282 641,11750 Kč73 951,29 Kč
522 565,26654 Kč133 393,86 Kč
Manufacturers Standard Package
Unit Price without VAT:3 086,59000 Kč
Unit Price with VAT:3 734,77390 Kč