


CE1000MH | |
|---|---|
DigiKey Part Number | 2106-CE1000MH-ND |
Manufacturer | |
Manufacturer Product Number | CE1000MH |
Description | PWR XFMR LAMINATED 1000VA CHAS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 1000VA Power Transformer Primary Secondary Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SolaHD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Current - Output (Max) | - | |
Primary Winding(s) | Single, Multiple Taps | |
Center Tap | Yes | |
Power - Max | 1000VA | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect | |
Voltage - Isolation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 503,96000 Kč | 11 503,96 Kč |
| 10 | 11 203,39900 Kč | 112 033,99 Kč |
| Unit Price without VAT: | 11 503,96000 Kč |
|---|---|
| Unit Price with VAT: | 13 919,79160 Kč |




