Line Conditioner 500VA 110VAC, 120VAC, 220VAC, 240VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

63-23-650-8

DigiKey Part Number
2106-63-23-650-8-ND
Manufacturer
Manufacturer Product Number
63-23-650-8
Description
500VA MCR HW REGULATOR 50HZ
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Line Conditioner 500VA 110VAC, 120VAC, 220VAC, 240VAC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SolaHD
Series
Packaging
Bulk
Part Status
Active
Power - Max
500VA
Voltage - Input
110 ~ 415VAC
Voltage - Output
110VAC, 120VAC, 220VAC, 240VAC
Connector - AC Output
Hardwired
Cord Length
-
Size / Dimension
7.008" L x 9.016" W (178.00mm x 229.00mm)
Height
12.992" (330.00mm)
Form
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
130 981,92000 Kč30 981,92 Kč
528 916,43000 Kč144 582,15 Kč
Manufacturers Standard Package
Unit Price without VAT:30 981,92000 Kč
Unit Price with VAT:37 488,12320 Kč