
Category | Voltage - Output 120VAC, 208VAC, 240VAC |
Manufacturer SolaHD | Connector - AC Output Hardwired |
Series | Size / Dimension 9.016" L x 12.992" W (229.00mm x 330.00mm) |
Packaging Bulk | Height 17.992" (457.00mm) |
Part Status Active | Form Rackmount |
Power - Max 2000VA | Base Product Number |
Voltage - Input 120 ~ 480VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62 153,03000 Kč | 62 153,03 Kč |
| Unit Price without VAT: | 62 153,03000 Kč |
|---|---|
| Unit Price with VAT: | 75 205,16630 Kč |


