
WT-0905P | |
|---|---|
DigiKey Part Number | 433-WT-0905P-ND |
Manufacturer | |
Manufacturer Product Number | WT-0905P |
Description | BUZZER MAGNETIC 5V 9MM TH |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Magnetic 5 V 80mA 2.73kHz 85dB @ 5V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Soberton Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | Zero-Peak Signal | |
Voltage - Rated | 5 V | |
Voltage Range | 4 ~ 6V | |
Frequency | 2.73kHz | |
Technology | Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 85dB @ 5V, 10cm | |
Current - Supply | 80mA | |
Port Location | Top | |
Operating Temperature | -30°C ~ 70°C | |
Approval Agency | - | |
Ratings | Washable | |
Ingress Protection | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.354" Dia (9.00mm) | |
Height - Seated (Max) | 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,15000 Kč | 27,15 Kč |
| 10 | 21,23900 Kč | 212,39 Kč |
| 25 | 19,30720 Kč | 482,68 Kč |
| 50 | 17,98940 Kč | 899,47 Kč |
| 168 | 15,92030 Kč | 2 674,61 Kč |
| 336 | 14,86217 Kč | 4 993,69 Kč |
| 504 | 14,28185 Kč | 7 198,05 Kč |
| 1 008 | 13,35047 Kč | 13 457,27 Kč |
| 5 040 | 12,10375 Kč | 61 002,90 Kč |
| Unit Price without VAT: | 27,15000 Kč |
|---|---|
| Unit Price with VAT: | 32,85150 Kč |


