Buzzers Indicator, Internally Driven Magnetic 6 V 40mA 2.3kHz 85dB @ 6V, 10cm Through Hole PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buzzers Indicator, Internally Driven Magnetic 6 V 40mA 2.3kHz 85dB @ 6V, 10cm Through Hole PC Pins
WST-1606S
WST-1606S

WST-1606S

DigiKey Part Number
433-1051-ND
Manufacturer
Manufacturer Product Number
WST-1606S
Description
BUZZER MAGNETIC 6V 16MM TH
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Buzzers Indicator, Internally Driven Magnetic 6 V 40mA 2.3kHz 85dB @ 6V, 10cm Through Hole PC Pins
Datasheet
 Datasheet
EDA/CAD Models
WST-1606S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Mode
Single Tone
Manufacturer
Soberton Inc.
Sound Pressure Level (SPL)
85dB @ 6V, 10cm
Series
Current - Supply
40mA
Packaging
Tray
Port Location
Top
Part Status
Active
Operating Temperature
-20°C ~ 60°C
Driver Circuitry
Indicator, Internally Driven
Ratings
Washable
Input Type
Zero-Peak Signal
Mounting Type
Through Hole
Voltage - Rated
6 V
Termination
PC Pins
Voltage Range
4 ~ 8V
Size / Dimension
0.630" Dia (16.00mm)
Frequency
2.3kHz
Height - Seated (Max)
0.563" (14.30mm)
Technology
Magnetic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AI-1622-TWT-5V-RPUI Audio, Inc.69668-1021-ND90,08000 KčDirect
In-Stock: 69
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
170,55000 Kč70,55 Kč
1053,79700 Kč537,97 Kč
2548,51360 Kč1 212,84 Kč
5044,94000 Kč2 247,00 Kč
10041,68310 Kč4 168,31 Kč
30037,10067 Kč11 130,20 Kč
50035,18256 Kč17 591,28 Kč
1 00032,77368 Kč32 773,68 Kč
5 00030,44710 Kč152 235,50 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:70,55000 Kč
Unit Price with VAT:85,36550 Kč