
WST-1212BX | |
|---|---|
DigiKey Part Number | 433-1082-ND |
Manufacturer | |
Manufacturer Product Number | WST-1212BX |
Description | BUZZER MAGNETIC 12V 12MM TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Magnetic 12 V 30mA 3.1kHz 83dB @ 12V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | WST-1212BX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Soberton Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | Zero-Peak Signal | |
Voltage - Rated | 12 V | |
Voltage Range | 9 ~ 15V | |
Frequency | 3.1kHz | |
Technology | Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 83dB @ 12V, 10cm | |
Current - Supply | 30mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 60°C | |
Approval Agency | - | |
Ratings | Washable | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.472" Dia (12.00mm) | |
Height - Seated (Max) | 0.303" (7.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,75000 Kč | 36,75 Kč |
| 10 | 27,84300 Kč | 278,43 Kč |
| 25 | 25,05480 Kč | 626,37 Kč |
| 50 | 23,17340 Kč | 1 158,67 Kč |
| 100 | 21,46210 Kč | 2 146,21 Kč |
| 300 | 19,05990 Kč | 5 717,97 Kč |
| 500 | 18,05576 Kč | 9 027,88 Kč |
| 1 000 | 16,79651 Kč | 16 796,51 Kč |
| 5 000 | 14,43613 Kč | 72 180,65 Kč |
| Unit Price without VAT: | 36,75000 Kč |
|---|---|
| Unit Price with VAT: | 44,46750 Kč |


