
WST-1203BX | |
|---|---|
DigiKey Part Number | 433-1080-ND |
Manufacturer | |
Manufacturer Product Number | WST-1203BX |
Description | BUZZER MAGNETIC 3V 12MM TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Magnetic 3 V 30mA 3.1kHz 82dB @ 3V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | WST-1203BX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Soberton Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | Zero-Peak Signal | |
Voltage - Rated | 3 V | |
Voltage Range | 2 ~ 4V | |
Frequency | 3.1kHz | |
Technology | Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 82dB @ 3V, 10cm | |
Current - Supply | 30mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 60°C | |
Approval Agency | - | |
Ratings | Washable | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.472" Dia (12.00mm) | |
Height - Seated (Max) | 0.303" (7.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,63000 Kč | 42,63 Kč |
| 10 | 32,27400 Kč | 322,74 Kč |
| 25 | 29,04440 Kč | 726,11 Kč |
| 50 | 26,87320 Kč | 1 343,66 Kč |
| 100 | 24,89730 Kč | 2 489,73 Kč |
| 250 | 22,55436 Kč | 5 638,59 Kč |
| 500 | 20,96146 Kč | 10 480,73 Kč |
| 1 000 | 19,50525 Kč | 19 505,25 Kč |
| 5 000 | 17,06088 Kč | 85 304,40 Kč |
| Unit Price without VAT: | 42,63000 Kč |
|---|---|
| Unit Price with VAT: | 51,58230 Kč |


