
WST-1201BX | |
|---|---|
DigiKey Part Number | 433-1079-ND |
Manufacturer | |
Manufacturer Product Number | WST-1201BX |
Description | BUZZER MAGNETIC 1.5V 12MM TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Magnetic 1.5 V 25mA 3.1kHz 75dB @ 1.5V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | WST-1201BX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Soberton Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | Zero-Peak Signal | |
Voltage - Rated | 1.5 V | |
Voltage Range | 1.4 ~ 2V | |
Frequency | 3.1kHz | |
Technology | Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 75dB @ 1.5V, 10cm | |
Current - Supply | 25mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 60°C | |
Approval Agency | - | |
Ratings | Washable | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.472" Dia (12.00mm) | |
Height - Seated (Max) | 0.303" (7.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 25,91570 Kč | 2 591,57 Kč |
| Unit Price without VAT: | 25,91570 Kč |
|---|---|
| Unit Price with VAT: | 31,35800 Kč |


