
WSPM-3709NW | |
|---|---|
DigiKey Part Number | 433-WSPM-3709NW-ND |
Manufacturer | |
Manufacturer Product Number | WSPM-3709NW |
Description | SPEAKER, BOX, IP67, 8 OHM, 1.5/2 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 1.5 W 1.35 kHz ~ 20 kHz Top Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Soberton Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 1.35 kHz ~ 20 kHz | |
Frequency - Self Resonant | 1.35kHz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 100.00 | |
Efficiency - Testing | 1.5W/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 1.5 W | |
Power - Max | 2 W | |
Port Location | Top | |
Shape | Rectangular | |
Material - Cone | Polyethylene Terephthalate (PET) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Ratings | - | |
Termination | Wire Leads | |
Size / Dimension | 1.457" Dia (37.00mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Operating Temperature | -30°C ~ 70°C | |
Distortion Rating | 10% Max @ 1kHz, 1.5W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,07000 Kč | 102,07 Kč |
| 10 | 80,38300 Kč | 803,83 Kč |
| 25 | 73,27160 Kč | 1 831,79 Kč |
| 50 | 68,37660 Kč | 3 418,83 Kč |
| 100 | 63,85640 Kč | 6 385,64 Kč |
| 250 | 58,41232 Kč | 14 603,08 Kč |
| 500 | 54,65792 Kč | 27 328,96 Kč |
| 1 000 | 53,63725 Kč | 53 637,25 Kč |
| Unit Price without VAT: | 102,07000 Kč |
|---|---|
| Unit Price with VAT: | 123,50470 Kč |


