8 Ohms General Purpose Speaker 2 W 350 Hz ~ 8 kHz Top Round
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Ohms General Purpose Speaker 2 W 350 Hz ~ 8 kHz Top Round
WSP-7608_Back

WSP-7608

DigiKey Part Number
433-1183-ND
Manufacturer
Manufacturer Product Number
WSP-7608
Description
SPEAKER 8OHM 2W TOP PORT 90DB
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
8 Ohms General Purpose Speaker 2 W 350 Hz ~ 8 kHz Top Round
Datasheet
 Datasheet
EDA/CAD Models
WSP-7608 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Efficiency - Testing
1W/1M
Manufacturer
Soberton Inc.
Efficiency - Type
Sound Pressure Level (SPL)
Packaging
Tray
Power - Rated
2 W
Part Status
Active
Power - Max
3 W
Technology
Magnetic
Port Location
Top
Type
General Purpose
Shape
Round
Frequency Range
350 Hz ~ 8 kHz
Ingress Protection
IP65 - Dust Tight, Water Resistant
Frequency - Self Resonant
350Hz
Termination
Solder Eyelet(s)
Impedance
8 Ohms
Size / Dimension
3.012" Dia (76.50mm)
Efficiency - dBA
90.00
Height - Seated (Max)
0.669" (17.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 58
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1100,16000 Kč100,16 Kč
1076,60100 Kč766,01 Kč
2569,15920 Kč1 728,98 Kč
5064,11520 Kč3 205,76 Kč
10059,51880 Kč5 951,88 Kč
30053,03743 Kč15 911,23 Kč
50050,32338 Kč25 161,69 Kč
1 00046,91163 Kč46 911,63 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:100,16000 Kč
Unit Price with VAT:121,19360 Kč