8 Ohms General Purpose Speaker 3 W 710 Hz ~ 9 kHz Top Round
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Ohms General Purpose Speaker 3 W 710 Hz ~ 9 kHz Top Round
WSP-5708_Back

WSP-5708

DigiKey Part Number
433-1181-ND
Manufacturer
Manufacturer Product Number
WSP-5708
Description
SPEAKER 8OHM 3W TOP PORT 100DB
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
8 Ohms General Purpose Speaker 3 W 710 Hz ~ 9 kHz Top Round
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Efficiency - Testing
100mW/100mm
Manufacturer
Soberton Inc.
Efficiency - Type
Sound Pressure Level (SPL)
Packaging
Tray
Power - Rated
3 W
Part Status
Active
Power - Max
4 W
Technology
Magnetic
Port Location
Top
Type
General Purpose
Shape
Round
Frequency Range
710 Hz ~ 9 kHz
Ingress Protection
IP65 - Dust Tight, Water Resistant
Frequency - Self Resonant
710Hz
Termination
Solder Eyelet(s)
Impedance
8 Ohms
Size / Dimension
2.236" Dia (56.80mm)
Efficiency - dBA
100.00
Height - Seated (Max)
0.520" (13.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11 495
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1113,39000 Kč113,39 Kč
1086,72200 Kč867,22 Kč
2578,31400 Kč1 957,85 Kč
5072,62360 Kč3 631,18 Kč
10067,43510 Kč6 743,51 Kč
30060,11657 Kč18 034,97 Kč
50057,05072 Kč28 525,36 Kč
1 00053,19654 Kč53 196,54 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:113,39000 Kč
Unit Price with VAT:137,20190 Kč