


WSP-5008-59 | |
|---|---|
DigiKey Part Number | 433-1180-ND |
Manufacturer | |
Manufacturer Product Number | WSP-5008-59 |
Description | SPEAKER 8OHM 2W TOP PORT 91DB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 2 W 720 Hz ~ 5 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | WSP-5008-59 Models |
Category | Efficiency - Testing 1W/1M |
Manufacturer Soberton Inc. | Efficiency - Type Sound Pressure Level (SPL) |
Packaging Tray | Power - Rated 2 W |
Part Status Active | Power - Max 3 W |
Technology Magnetic | Port Location Top |
Type General Purpose | Shape Round |
Frequency Range 720 Hz ~ 5 kHz | Ingress Protection IP65 - Dust Tight, Water Resistant |
Frequency - Self Resonant 720Hz | Termination Solder Eyelet(s) |
Impedance 8 Ohms | Size / Dimension 1.969" Dia (50.00mm) |
Efficiency - dBA 91.00 | Height - Seated (Max) 0.484" (12.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,45000 Kč | 89,45 Kč |
| 10 | 68,32700 Kč | 683,27 Kč |
| 25 | 61,65840 Kč | 1 541,46 Kč |
| 50 | 57,14400 Kč | 2 857,20 Kč |
| 100 | 53,03250 Kč | 5 303,25 Kč |
| 300 | 47,24060 Kč | 14 172,18 Kč |
| 500 | 44,81478 Kč | 22 407,39 Kč |
| 1 000 | 41,76691 Kč | 41 766,91 Kč |
| 5 000 | 39,89620 Kč | 199 481,00 Kč |
| Unit Price without VAT: | 89,45000 Kč |
|---|---|
| Unit Price with VAT: | 108,23450 Kč |

