
ST-025BH | |
|---|---|
DigiKey Part Number | 433-1087-2-ND - Tape & Reel (TR) 433-1087-1-ND - Cut Tape (CT) 433-1087-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST-025BH |
Description | BUZZER MAGN 3V 7.5X7.5 SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Magnetic 3 V 70mA 2.7kHz 85dB @ 3V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | ST-025BH Models |
Category | Technology Magnetic |
Manufacturer Soberton Inc. | Operating Mode Single Tone |
Series | Sound Pressure Level (SPL) 85dB @ 3V, 10cm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 70mA |
Part Status Active | Port Location Side |
Driver Circuitry Transducer, Externally Driven | Operating Temperature -30°C ~ 85°C |
Input Type Zero-Peak Signal | Mounting Type Surface Mount |
Voltage - Rated 3 V | Termination Solder Pads |
Voltage Range 2 ~ 4V | Size / Dimension 0.295" L x 0.295" W (7.50mm x 7.50mm) |
Frequency 2.7kHz | Height - Seated (Max) 0.110" (2.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,54000 Kč | 53,54 Kč |
| 10 | 42,03800 Kč | 420,38 Kč |
| 25 | 38,27520 Kč | 956,88 Kč |
| 50 | 35,68820 Kč | 1 784,41 Kč |
| 100 | 33,29860 Kč | 3 329,86 Kč |
| 250 | 31,80608 Kč | 7 951,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 26,51134 Kč | 53 022,68 Kč |
| 4 000 | 25,98503 Kč | 103 940,12 Kč |
| Unit Price without VAT: | 53,54000 Kč |
|---|---|
| Unit Price with VAT: | 64,78340 Kč |



