


SP-5007Y | |
|---|---|
DigiKey Part Number | 433-1277-ND |
Manufacturer | |
Manufacturer Product Number | SP-5007Y |
Description | SPEAKER 8OHM 2W TOP PORT 87DB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 2 W 580 Hz ~ 10 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | SP-5007Y Models |
Category | Efficiency - Testing 1W/500mm |
Manufacturer Soberton Inc. | Efficiency - Type Sound Pressure Level (SPL) |
Series | Power - Rated 2 W |
Packaging Tray | Power - Max 3 W |
Part Status Active | Port Location Top |
Technology Magnetic | Shape Round |
Type General Purpose | Material - Magnet Nd-Fe-B |
Frequency Range 580 Hz ~ 10 kHz | Termination Solder Pads |
Frequency - Self Resonant 580Hz | Size / Dimension 1.969" Dia (50.00mm) |
Impedance 8 Ohms | Height - Seated (Max) 0.287" (7.30mm) |
Efficiency - dBA 87.00 | Operating Temperature -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,89000 Kč | 60,89 Kč |
| 10 | 46,36400 Kč | 463,64 Kč |
| 25 | 41,77760 Kč | 1 044,44 Kč |
| 50 | 38,68680 Kč | 1 934,34 Kč |
| 100 | 35,87300 Kč | 3 587,30 Kč |
| 300 | 31,91207 Kč | 9 573,62 Kč |
| 500 | 30,25602 Kč | 15 128,01 Kč |
| 1 000 | 28,17575 Kč | 28 175,75 Kč |
| 5 000 | 25,72255 Kč | 128 612,75 Kč |
| Unit Price without VAT: | 60,89000 Kč |
|---|---|
| Unit Price with VAT: | 73,67690 Kč |


