SP-4011
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP-4011

DigiKey Part Number
433-SP-4011-ND
Manufacturer
Manufacturer Product Number
SP-4011
Description
SPEAKER, 8 OHM, 1.0/2.0W, 93DB,
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
8 Ohms General Purpose Speaker 1 W Top Round
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Soberton Inc.
Series
Packaging
Bulk
Part Status
Active
Technology
Magnetic
Type
General Purpose
Frequency - Self Resonant
900Hz
Impedance
8 Ohms
Efficiency - dBA
93.00
Efficiency - Testing
-
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
1 W
Power - Max
2 W
Port Location
Top
Shape
Round
Material - Cone
-
Material - Magnet
-
Ingress Protection
-
Ratings
-
Termination
Solder Pads
Size / Dimension
1.575" Dia (40.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Operating Temperature
-
Distortion Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 282
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
184,57000 Kč84,57 Kč
1066,61400 Kč666,14 Kč
2560,69040 Kč1 517,26 Kč
9653,07740 Kč5 095,43 Kč
19249,59708 Kč9 522,64 Kč
28847,68479 Kč13 733,22 Kč
57644,61597 Kč25 698,80 Kč
1 05643,48262 Kč45 917,65 Kč
Manufacturers Standard Package
Unit Price without VAT:84,57000 Kč
Unit Price with VAT:102,32970 Kč