

SP-4005-4Y | |
|---|---|
DigiKey Part Number | 433-1269-ND |
Manufacturer | |
Manufacturer Product Number | SP-4005-4Y |
Description | SPEAKER 8OHM 1W TOP PORT 83DB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 1 W 450 Hz ~ 4.5 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | SP-4005-4Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Soberton Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 450 Hz ~ 4.5 kHz | |
Frequency - Self Resonant | 450Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 83.00 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 1 W | |
Power - Max | 2 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | - | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 1.575" Dia (40.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Operating Temperature | -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,66000 Kč | 61,66 Kč |
| 10 | 48,43000 Kč | 484,30 Kč |
| 25 | 44,10960 Kč | 1 102,74 Kč |
| 50 | 41,13100 Kč | 2 056,55 Kč |
| 100 | 38,38550 Kč | 3 838,55 Kč |
| 300 | 34,46463 Kč | 10 339,39 Kč |
| 500 | 32,80350 Kč | 16 401,75 Kč |
| 1 000 | 30,69925 Kč | 30 699,25 Kč |
| 5 000 | 30,46388 Kč | 152 319,40 Kč |
| Unit Price without VAT: | 61,66000 Kč |
|---|---|
| Unit Price with VAT: | 74,60860 Kč |




