


SP-2027NW | |
|---|---|
DigiKey Part Number | 433-1246-ND |
Manufacturer | |
Manufacturer Product Number | SP-2027NW |
Description | SPEAKER 4OHM 1W TOP PORT 83DB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms General Purpose Speaker 1 W 750 Hz ~ 10 kHz Top Rectangular |
Datasheet | Datasheet |
EDA/CAD Models | SP-2027NW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Soberton Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 750 Hz ~ 10 kHz | |
Frequency - Self Resonant | 750Hz | |
Impedance | 4 Ohms | |
Efficiency - dBA | 83.00 | |
Efficiency - Testing | 1W/500mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 1 W | |
Power - Max | 1.5 W | |
Port Location | Top | |
Shape | Rectangular | |
Material - Cone | Cloth | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Wire Leads | |
Size / Dimension | 1.063" L x 0.787" W (27.00mm x 20.00mm) | |
Height - Seated (Max) | 0.252" (6.40mm) | |
Operating Temperature | -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,94000 Kč | 86,94 Kč |
| 10 | 68,39100 Kč | 683,91 Kč |
| 25 | 62,31640 Kč | 1 557,91 Kč |
| 50 | 58,14020 Kč | 2 907,01 Kč |
| 100 | 54,28580 Kč | 5 428,58 Kč |
| 300 | 48,77637 Kč | 14 632,91 Kč |
| 500 | 46,44094 Kč | 23 220,47 Kč |
| 1 000 | 44,73125 Kč | 44 731,25 Kč |
| Unit Price without VAT: | 86,94000 Kč |
|---|---|
| Unit Price with VAT: | 105,19740 Kč |


