


SP-1813-2 | |
|---|---|
DigiKey Part Number | 433-1091-ND |
Manufacturer | |
Manufacturer Product Number | SP-1813-2 |
Description | SPEAKER 8OHM 800MW TOP PORT 90DB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 800 mW 300 Hz ~ 4 kHz Top Oval |
Datasheet | Datasheet |
EDA/CAD Models | SP-1813-2 Models |
Category | Efficiency - Testing 100mW/100mm |
Manufacturer Soberton Inc. | Efficiency - Type Sound Pressure Level (SPL) |
Series | Power - Rated 800 mW |
Packaging Tray | Power - Max 1.1 W |
Part Status Active | Port Location Top |
Technology Magnetic | Shape Oval |
Type General Purpose | Material - Cone Polyethylene Naphthalate (PEN) |
Frequency Range 300 Hz ~ 4 kHz | Termination Wire Leads |
Frequency - Self Resonant 850Hz | Size / Dimension 0.709" L x 0.512" W (18.00mm x 13.00mm) |
Impedance 8 Ohms | Height - Seated (Max) 0.177" (4.50mm) |
Efficiency - dBA 90.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,72000 Kč | 65,72 Kč |
| 10 | 50,10100 Kč | 501,01 Kč |
| 25 | 45,16240 Kč | 1 129,06 Kč |
| 50 | 41,82800 Kč | 2 091,40 Kč |
| 100 | 38,79170 Kč | 3 879,17 Kč |
| 300 | 34,51790 Kč | 10 355,37 Kč |
| 500 | 32,73000 Kč | 16 365,00 Kč |
| 1 000 | 30,48448 Kč | 30 484,48 Kč |
| 5 000 | 28,08483 Kč | 140 424,15 Kč |
| Unit Price without VAT: | 65,72000 Kč |
|---|---|
| Unit Price with VAT: | 79,52120 Kč |


