8 Ohms General Purpose Speaker 700 mW 200 Hz ~ 3.4 kHz Top Rectangular
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Ohms General Purpose Speaker 700 mW 200 Hz ~ 3.4 kHz Top Rectangular
3D Printed Speaker Enclosures from Soberton inc.

SP-1511S

DigiKey Part Number
433-1124-ND
Manufacturer
Manufacturer Product Number
SP-1511S
Description
SPEAKER 8OHM 700MW TOP PORT 83DB
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
8 Ohms General Purpose Speaker 700 mW 200 Hz ~ 3.4 kHz Top Rectangular
Datasheet
 Datasheet
EDA/CAD Models
SP-1511S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Efficiency - Testing
100mW
Manufacturer
Soberton Inc.
Efficiency - Type
Sound Pressure Level (SPL)
Series
Power - Rated
700 mW
Packaging
Tray
Power - Max
1 W
Part Status
Active
Port Location
Top
Technology
Magnetic
Shape
Rectangular
Type
General Purpose
Material - Magnet
Nd-Fe-B
Frequency Range
200 Hz ~ 3.4 kHz
Termination
Spring Type
Frequency - Self Resonant
850Hz
Size / Dimension
0.591" L x 0.433" W (15.00mm x 11.00mm)
Impedance
8 Ohms
Height - Seated (Max)
0.177" (4.50mm)
Efficiency - dBA
83.00
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
161,52000 Kč61,52 Kč
1046,76300 Kč467,63 Kč
2542,15560 Kč1 053,89 Kč
5039,03940 Kč1 951,97 Kč
10036,19850 Kč3 619,85 Kč
30032,20323 Kč9 660,97 Kč
50030,53194 Kč15 265,97 Kč
1 00028,43318 Kč28 433,18 Kč
5 00025,98503 Kč129 925,15 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:61,52000 Kč
Unit Price with VAT:74,43920 Kč