


SP-1511L-2 | |
|---|---|
DigiKey Part Number | 433-1242-ND |
Manufacturer | |
Manufacturer Product Number | SP-1511L-2 |
Description | SPEAKER 8OHM 700MW TOP PORT 91DB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 700 mW 100 Hz ~ 20 kHz Top Rectangular |
Datasheet | Datasheet |
EDA/CAD Models | SP-1511L-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Soberton Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 100 Hz ~ 20 kHz | |
Frequency - Self Resonant | 650Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 91.00 | |
Efficiency - Testing | 700mW/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 700 mW | |
Power - Max | 1 W | |
Port Location | Top | |
Shape | Rectangular | |
Material - Cone | Polyetheretherketone (PEEK) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Wire Leads | |
Size / Dimension | 0.591" L x 0.433" W (15.00mm x 11.00mm) | |
Height - Seated (Max) | 0.165" (4.20mm) | |
Operating Temperature | -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,42000 Kč | 44,42 Kč |
| 10 | 34,83800 Kč | 348,38 Kč |
| 25 | 31,70120 Kč | 792,53 Kč |
| 50 | 29,54580 Kč | 1 477,29 Kč |
| 150 | 26,47527 Kč | 3 971,29 Kč |
| 300 | 24,72953 Kč | 7 418,86 Kč |
| 600 | 23,11852 Kč | 13 871,11 Kč |
| 1 050 | 21,90784 Kč | 23 003,23 Kč |
| 5 100 | 21,05000 Kč | 107 355,00 Kč |
| Unit Price without VAT: | 44,42000 Kč |
|---|---|
| Unit Price with VAT: | 53,74820 Kč |



