


SP-1503FW | |
|---|---|
DigiKey Part Number | 433-1208-ND |
Manufacturer | |
Manufacturer Product Number | SP-1503FW |
Description | SPEAKER 8OHM 500MW TOP PORT 96DB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 500 mW 3 kHz ~ 5 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | SP-1503FW Models |
Category | Efficiency - Testing 500mW/100mm |
Manufacturer Soberton Inc. | Efficiency - Type Sound Pressure Level (SPL) |
Series | Power - Rated 500 mW |
Packaging Tray | Power - Max 800 mW |
Part Status Active | Port Location Top |
Technology Magnetic | Shape Round |
Type General Purpose | Material - Cone Polyethylene Naphthalate (PEN) |
Frequency Range 3 kHz ~ 5 kHz | Material - Magnet Nd-Fe-B |
Frequency - Self Resonant 1.1kHz | Termination Wire Leads |
Impedance 8 Ohms | Size / Dimension 0.591" L x 0.433" W (15.00mm x 11.00mm) |
Efficiency - dBA 96.00 | Height - Seated (Max) 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,21000 Kč | 59,21 Kč |
| 10 | 45,10400 Kč | 451,04 Kč |
| 25 | 40,64360 Kč | 1 016,09 Kč |
| 50 | 37,63260 Kč | 1 881,63 Kč |
| 100 | 34,89450 Kč | 3 489,45 Kč |
| 300 | 31,03853 Kč | 9 311,56 Kč |
| 500 | 29,42618 Kč | 14 713,09 Kč |
| 1 000 | 27,40134 Kč | 27 401,34 Kč |
| 5 000 | 24,93513 Kč | 124 675,65 Kč |
| Unit Price without VAT: | 59,21000 Kč |
|---|---|
| Unit Price with VAT: | 71,64410 Kč |


