
SP-1308 | |
|---|---|
DigiKey Part Number | 433-SP-1308-ND |
Manufacturer | |
Manufacturer Product Number | SP-1308 |
Description | SPEAKER 8OHM 1W TOP PORT 90DB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 6 Ohms General Purpose, Enclosure Included Speaker 800 mW 400 Hz ~ 20 kHz Top Oval, Rectangular Frame |
Datasheet | Datasheet |
Category | Efficiency - Type Sound Pressure Level (SPL) |
Manufacturer Soberton Inc. | Power - Rated 800 mW |
Series | Power - Max 1 W |
Packaging Bulk | Port Location Top |
Part Status Active | Shape Oval, Rectangular Frame |
Technology Magnetic | Material - Cone Polyetheretherketone (PEEK), Aluminum |
Type General Purpose, Enclosure Included | Material - Magnet N48 |
Frequency Range 400 Hz ~ 20 kHz | Termination Quick Connect |
Frequency - Self Resonant 400Hz | Size / Dimension 0.512" L x 0.315" W (13.00mm x 8.00mm) |
Impedance 6 Ohms | Height - Seated (Max) 0.098" (2.50mm) |
Efficiency - dBA 90.00 | Operating Temperature 15°C ~ 35°C |
Efficiency - Testing 800mW/100mm | Distortion Rating 15% Max @ 1kHz, 100mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,74000 Kč | 99,74 Kč |
| 10 | 76,22300 Kč | 762,23 Kč |
| 25 | 68,80640 Kč | 1 720,16 Kč |
| 50 | 63,78780 Kč | 3 189,39 Kč |
| 100 | 59,21230 Kč | 5 921,23 Kč |
| 300 | 52,76307 Kč | 15 828,92 Kč |
| 500 | 50,06260 Kč | 25 031,30 Kč |
| 1 000 | 46,66806 Kč | 46 668,06 Kč |
| Unit Price without VAT: | 99,74000 Kč |
|---|---|
| Unit Price with VAT: | 120,68540 Kč |


