


SP-1304 | |
|---|---|
DigiKey Part Number | 433-1095-ND |
Manufacturer | |
Manufacturer Product Number | SP-1304 |
Description | SPEAKR 32OHM 200MW TOP PORT 88DB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 32 Ohms General Purpose Speaker 200 mW 300 Hz ~ 8 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | SP-1304 Models |
Category | Efficiency - Testing 100mW/100mm |
Manufacturer Soberton Inc. | Efficiency - Type Sound Pressure Level (SPL) |
Series | Power - Rated 200 mW |
Packaging Tray | Power - Max 300 mW |
Part Status Active | Port Location Top |
Technology Magnetic | Shape Round |
Type General Purpose | Material - Cone Polyethylene Naphthalate (PEN) |
Frequency Range 300 Hz ~ 8 kHz | Material - Magnet Nd-Fe-B-N38 |
Frequency - Self Resonant 900Hz | Termination Wire Leads |
Impedance 32 Ohms | Size / Dimension 0.512" Dia (13.00mm) |
Efficiency - dBA 88.00 | Height - Seated (Max) 0.169" (4.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,03000 Kč | 51,03 Kč |
| 10 | 38,74100 Kč | 387,41 Kč |
| 25 | 34,90720 Kč | 872,68 Kč |
| 50 | 32,30760 Kč | 1 615,38 Kč |
| 100 | 29,94730 Kč | 2 994,73 Kč |
| 300 | 26,62407 Kč | 7 987,22 Kč |
| 500 | 25,23498 Kč | 12 617,49 Kč |
| 1 000 | 23,49109 Kč | 23 491,09 Kč |
| 5 000 | 20,99800 Kč | 104 990,00 Kč |
| Unit Price without VAT: | 51,03000 Kč |
|---|---|
| Unit Price with VAT: | 61,74630 Kč |



