
RC-1206 | |
|---|---|
DigiKey Part Number | 433-1118-ND |
Manufacturer | |
Manufacturer Product Number | RC-1206 |
Description | SPEAKR 32OHM 10MW TOP PORT 110DB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 32 Ohms Receiver Speaker 10 mW 200 Hz ~ 3.4 kHz Top Rectangular |
Datasheet | Datasheet |
EDA/CAD Models | RC-1206 Models |
Category | Efficiency - Type Sound Pressure Level (SPL) |
Manufacturer Soberton Inc. | Power - Rated 10 mW |
Series | Power - Max 20 mW |
Packaging Tray | Port Location Top |
Part Status Active | Shape Rectangular |
Technology Magnetic | Material - Cone Polyethylenimine (PEI) |
Type Receiver | Material - Magnet Nd-Fe-B N42 |
Frequency Range 200 Hz ~ 3.4 kHz | Termination Wire Leads |
Impedance 32 Ohms | Size / Dimension 0.472" L x 0.236" W (12.00mm x 6.00mm) |
Efficiency - dBA 110.00 | Height - Seated (Max) 0.122" (3.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,35000 Kč | 49,35 Kč |
| 10 | 37,46000 Kč | 374,60 Kč |
| 25 | 33,74800 Kč | 843,70 Kč |
| 50 | 31,23240 Kč | 1 561,62 Kč |
| 225 | 26,52840 Kč | 5 968,89 Kč |
| 450 | 24,65724 Kč | 11 095,76 Kč |
| 675 | 23,63846 Kč | 15 955,96 Kč |
| 1 125 | 22,42848 Kč | 25 232,04 Kč |
| 5 175 | 20,21059 Kč | 104 589,80 Kč |
| Unit Price without VAT: | 49,35000 Kč |
|---|---|
| Unit Price with VAT: | 59,71350 Kč |


