



PT-2408 | |
|---|---|
DigiKey Part Number | 433-1059-ND |
Manufacturer | |
Manufacturer Product Number | PT-2408 |
Description | BUZZER PIEZO 5V 24MM TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 5 V 1mA 4kHz 90dB @ 5V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | PT-2408 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Soberton Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Peak-Peak Signal | |
Voltage - Rated | 5 V | |
Voltage Range | 1 ~ 30V | |
Frequency | 4kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 90dB @ 5V, 10cm | |
Current - Supply | 1mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 70°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.945" Dia (24.00mm) | |
Height - Seated (Max) | 0.303" (7.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,42000 Kč | 48,42 Kč |
| 10 | 37,93200 Kč | 379,32 Kč |
| 25 | 34,52200 Kč | 863,05 Kč |
| 50 | 32,18540 Kč | 1 609,27 Kč |
| 100 | 30,02780 Kč | 3 002,78 Kč |
| 300 | 26,94610 Kč | 8 083,83 Kč |
| 500 | 25,64100 Kč | 12 820,50 Kč |
| 1 000 | 23,98774 Kč | 23 987,74 Kč |
| 5 000 | 23,15500 Kč | 115 775,00 Kč |
| Unit Price without VAT: | 48,42000 Kč |
|---|---|
| Unit Price with VAT: | 58,58820 Kč |








