
GT-0950RP3 | |
|---|---|
DigiKey Part Number | 433-1014-ND |
Manufacturer | |
Manufacturer Product Number | GT-0950RP3 |
Description | BUZZER MAGNETIC 5V 9MM TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Magnetic 5 V 80mA 3.2kHz 85dB @ 5V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | GT-0950RP3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Soberton Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Zero-Peak Signal | |
Voltage - Rated | 5 V | |
Voltage Range | 4 ~ 6V | |
Frequency | 3.2kHz | |
Technology | Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 85dB @ 5V, 10cm | |
Current - Supply | 80mA | |
Port Location | Side | |
Operating Temperature | -20°C ~ 60°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.354" Dia (9.00mm) | |
Height - Seated (Max) | 0.189" (4.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,67000 Kč | 26,67 Kč |
| 10 | 20,11600 Kč | 201,16 Kč |
| 25 | 18,07520 Kč | 451,88 Kč |
| 50 | 16,70180 Kč | 835,09 Kč |
| 100 | 15,45660 Kč | 1 545,66 Kč |
| 250 | 13,98216 Kč | 3 495,54 Kč |
| 500 | 12,98138 Kč | 6 490,69 Kč |
| 1 500 | 11,57018 Kč | 17 355,27 Kč |
| 6 000 | 10,05097 Kč | 60 305,82 Kč |
| Unit Price without VAT: | 26,67000 Kč |
|---|---|
| Unit Price with VAT: | 32,27070 Kč |



