
USB2503-HZE | |
|---|---|
DigiKey Part Number | 2156-USB2503-HZE-ND |
Manufacturer | SMSC |
Manufacturer Product Number | USB2503-HZE |
Description | USB2.0 COMPATIBLE 3-PORT HUB |
Customer Reference | |
Detailed Description | USB Hub Controller USB 2.0 USB Interface 48-QFN (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SMSC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
Protocol | USB | |
Function | Hub Controller | |
Interface | USB | |
Standards | USB 2.0 | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 100mA | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (7x7) | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 142 | 44,41549 Kč | 6 307,00 Kč |
| Unit Price without VAT: | 44,41549 Kč |
|---|---|
| Unit Price with VAT: | 53,74274 Kč |


