
STF40250T | |
|---|---|
DigiKey Part Number | 1655-STF40250T-ND |
Manufacturer | |
Manufacturer Product Number | STF40250T |
Description | DIODE SCHOTTKY 250V 40A ITO220AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 250 V 40A Through Hole ITO-220AB |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 250 µA @ 250 V |
Packaging Tube | Capacitance @ Vr, F 690pF @ 5V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 250 V | Supplier Device Package ITO-220AB |
Current - Average Rectified (Io) 40A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 40 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,36000 Kč | 45,36 Kč |
| 10 | 28,93500 Kč | 289,35 Kč |
| 100 | 19,54700 Kč | 1 954,70 Kč |
| 500 | 15,52340 Kč | 7 761,70 Kč |
| 1 000 | 14,22929 Kč | 14 229,29 Kč |
| 2 000 | 13,14118 Kč | 26 282,36 Kč |
| 5 000 | 11,96407 Kč | 59 820,35 Kč |
| 10 000 | 11,23710 Kč | 112 371,00 Kč |
| Unit Price without VAT: | 45,36000 Kč |
|---|---|
| Unit Price with VAT: | 54,88560 Kč |


