SDURF1620CT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STF20100CE

DigiKey Part Number
1655-STF20100CE-ND
Manufacturer
Manufacturer Product Number
STF20100CE
Description
DIODE ARR SCHOTTKY 100V ITO220AB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 100 V 10A Through Hole TO-220-3 Full Pack, Isolated Tab
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SMC Diode Solutions
Series
-
Packaging
Tube
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io) (per Diode)
10A
Voltage - Forward (Vf) (Max) @ If
800 mV @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
300 µA @ 100 V
Operating Temperature - Junction
-55°C ~ 150°C
Mounting Type
Through Hole
Package / Case
TO-220-3 Full Pack, Isolated Tab
Supplier Device Package
ITO-220AB
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
119,14000 Kč19,14 Kč
1011,85900 Kč118,59 Kč
1007,71070 Kč771,07 Kč
5005,92138 Kč2 960,69 Kč
1 0005,34444 Kč5 344,44 Kč
2 0004,85883 Kč9 717,66 Kč
5 0004,33306 Kč21 665,30 Kč
10 0004,00811 Kč40 081,10 Kč
50 0003,69046 Kč184 523,00 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:19,14000 Kč
Unit Price with VAT:23,15940 Kč