
STD1060 | |
|---|---|
DigiKey Part Number | 1655-STD1060TR-ND - Tape & Reel (TR) 1655-STD1060CT-ND - Cut Tape (CT) 1655-STD1060DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STD1060 |
Description | DIODE SCHOTTKY 60V DPAK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | - | |
Voltage - Forward (Vf) (Max) @ If | 650 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 850 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DPAK | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,74000 Kč | 19,74 Kč |
| 10 | 12,34700 Kč | 123,47 Kč |
| 100 | 8,03170 Kč | 803,17 Kč |
| 500 | 6,17594 Kč | 3 087,97 Kč |
| 1 000 | 5,57728 Kč | 5 577,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,92907 Kč | 12 322,68 Kč |
| 5 000 | 4,52822 Kč | 22 641,10 Kč |
| 7 500 | 4,32399 Kč | 32 429,93 Kč |
| 12 500 | 4,09449 Kč | 51 181,13 Kč |
| 17 500 | 3,95861 Kč | 69 275,68 Kč |
| 25 000 | 3,88201 Kč | 97 050,25 Kč |
| Unit Price without VAT: | 19,74000 Kč |
|---|---|
| Unit Price with VAT: | 23,88540 Kč |


