Diode Array 1 Pair Common Cathode 45 V 15A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STB3045C

DigiKey Part Number
1655-STB3045CTR-ND - Tape & Reel (TR)
1655-STB3045CCT-ND - Cut Tape (CT)
1655-STB3045CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STB3045C
Description
DIODE ARRAY SCHOTT 45V 15A D2PAK
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 45 V 15A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SMC Diode Solutions
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io) (per Diode)
15A
Voltage - Forward (Vf) (Max) @ If
570 mV @ 15 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
2 mA @ 45 V
Operating Temperature - Junction
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
D2PAK
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 800
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
131,15000 Kč31,15 Kč
1019,74500 Kč197,45 Kč
10013,12470 Kč1 312,47 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8009,65064 Kč7 720,51 Kč
1 6008,83824 Kč14 141,18 Kč
2 4008,42421 Kč20 218,10 Kč
4 0007,95906 Kč31 836,24 Kč
5 6007,68355 Kč43 027,88 Kč
8 0007,41584 Kč59 326,72 Kč
20 0007,32014 Kč146 402,80 Kč
Manufacturers Standard Package
Unit Price without VAT:31,15000 Kč
Unit Price with VAT:37,69150 Kč