Diode Array 1 Pair Common Cathode 45 V Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST4045C

DigiKey Part Number
1655-ST4045C-ND
Manufacturer
Manufacturer Product Number
ST4045C
Description
DIODE ARRAY SCHOTTKY 45V TO220AB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 45 V Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SMC Diode Solutions
Series
-
Packaging
Tube
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io) (per Diode)
-
Voltage - Forward (Vf) (Max) @ If
580 mV @ 20 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
3 mA @ 45 V
Operating Temperature - Junction
-55°C ~ 150°C
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 800
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
145,78000 Kč45,78 Kč
5022,02700 Kč1 101,35 Kč
10019,71500 Kč1 971,50 Kč
50015,66324 Kč7 831,62 Kč
1 00014,35990 Kč14 359,90 Kč
2 00013,26391 Kč26 527,82 Kč
5 00012,07826 Kč60 391,30 Kč
10 00011,34600 Kč113 460,00 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:45,78000 Kč
Unit Price with VAT:55,39380 Kč