
ST3300A | |
|---|---|
DigiKey Part Number | 1655-ST3300ATR-ND - Tape & Reel (TR) 1655-ST3300ACT-ND - Cut Tape (CT) 1655-ST3300ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST3300A |
Description | DIODE SCHOTTKY 300V 3A DO214AC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 300 V 3A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 300 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 920 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 300 V | |
Capacitance @ Vr, F | 100pF @ 5V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -65°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 5,85800 Kč | 58,58 Kč |
| 100 | 3,71030 Kč | 371,03 Kč |
| 500 | 2,77552 Kč | 1 387,76 Kč |
| 1 000 | 2,47293 Kč | 2 472,93 Kč |
| 2 000 | 2,21792 Kč | 4 435,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,94164 Kč | 9 708,20 Kč |
| 10 000 | 1,77066 Kč | 17 706,60 Kč |
| 15 000 | 1,68352 Kč | 25 252,80 Kč |
| 25 000 | 1,58560 Kč | 39 640,00 Kč |
| 35 000 | 1,52760 Kč | 53 466,00 Kč |
| 50 000 | 1,47123 Kč | 73 561,50 Kč |
| 125 000 | 1,39637 Kč | 174 546,25 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |


