ST5100S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST15200S

DigiKey Part Number
1655-ST15200STR-ND - Tape & Reel (TR)
1655-ST15200SCT-ND - Cut Tape (CT)
1655-ST15200SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ST15200S
Description
DIODE SCHOTTKY 200V 15A TO277B
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode 200 V 15A Surface Mount TO-277B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
15A
Voltage - Forward (Vf) (Max) @ If
1.34 V @ 15 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
600 µA @ 200 V
Capacitance @ Vr, F
-
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
TO-277B
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 843
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,52000 Kč18,52 Kč
1011,49300 Kč114,93 Kč
1007,45380 Kč745,38 Kč
5005,71424 Kč2 857,12 Kč
1 0005,15346 Kč5 153,46 Kč
2 0004,68121 Kč9 362,42 Kč
5 0004,16992 Kč20 849,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0003,85390 Kč38 539,00 Kč
20 0003,58823 Kč71 764,60 Kč
30 0003,51798 Kč105 539,40 Kč
Manufacturers Standard Package
Unit Price without VAT:18,52000 Kč
Unit Price with VAT:22,40920 Kč