
SST41Z-800B | |
|---|---|
DigiKey Part Number | 1655-2119-ND |
Manufacturer | |
Manufacturer Product Number | SST41Z-800B |
Description | TRIAC 800V 40A TO3P |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | TRIAC Standard 800 V 40 A Through Hole TO-3P Insulated |
Datasheet | Datasheet |
Category | Current - Gate Trigger (Igt) (Max) 70 mA |
Manufacturer SMC Diode Solutions | Current - Hold (Ih) (Max) 80 mA |
Packaging Tube | Configuration Single |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Triac Type Standard | Mounting Type Through Hole |
Voltage - Off State 800 V | Package / Case TO-3P-3, SC-65-3 |
Current - On State (It (RMS)) (Max) 40 A | Supplier Device Package TO-3P Insulated |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Base Product Number |
Current - Non Rep. Surge 50, 60Hz (Itsm) 400A @ 50Hz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,77000 Kč | 150,77 Kč |
| 10 | 101,67200 Kč | 1 016,72 Kč |
| 450 | 62,64962 Kč | 28 192,33 Kč |
| 900 | 58,74587 Kč | 52 871,28 Kč |
| 1 350 | 58,44536 Kč | 78 901,24 Kč |
| Unit Price without VAT: | 150,77000 Kč |
|---|---|
| Unit Price with VAT: | 182,43170 Kč |

